Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 35mm x 2000mm
- RS Stock No.:
- 131-294
- Mfr. Part No.:
- 1201701
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€309.72
(exc. VAT)
€380.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €30.972 | €309.72 |
*price indicative
- RS Stock No.:
- 131-294
- Mfr. Part No.:
- 1201701
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 2000mm | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is designed for efficient mounting solutions in control cabinets. It features a standard profile with dimensions of 35mm width, 2000mm height, and 15mm depth. Suitable for a variety of applications, this rails offers a durable and reliable solution for your industrial needs.
Pack of 10 unperforated DIN rails for efficient mounting solutions
Steel construction with white aluminium coating for durability
Compliance with IEC/EN standards for quality assurance
Steel construction with white aluminium coating for durability
Compliance with IEC/EN standards for quality assurance
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 35mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 2000mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 32mm x 2000mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 8mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 5mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 35mm x 15mm
