Phoenix Contact Copper Unperforated DIN Rail, 2 m x 35mm x 15 mm

Subtotal (1 pack of 10 units)*

€721.14

(exc. VAT)

€887.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€72.114€721.14

*price indicative

RS Stock No.:
658-574
Mfr. Part No.:
1201895
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2m

Width

35mm

Height

15mm

DIN Rail Type

Unperforated

Material

Copper

Slotted/Unslotted

Unslotted

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Phoenix Contact unperforated DIN rail made of copper with an uncoated finish. It is designed for mounting electrical components securely in control cabinets, offering durability and reliability.

Made of high-quality copper for excellent conductivity and strength

Complies with EN 60715 standards for universal compatibility

Copper-colored finish for a professional and polished appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy