Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- RS Stock No.:
- 131-295
- Mfr. Part No.:
- 1204135
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€255.00
(exc. VAT)
€313.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €25.50 | €255.00 |
*price indicative
- RS Stock No.:
- 131-295
- Mfr. Part No.:
- 1204135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is ideal for use in control cabinet manufacturing. It comes in a pack of 10, with a length of 2000mm and a standard profile.
Galvanized white passivated steel construction for durability
Compliance with EN 60715 standards for quality assurance
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
