Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm

Subtotal (1 pack of 10 units)*

€227.45

(exc. VAT)

€279.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€22.745€227.45

*price indicative

RS Stock No.:
131-894
Mfr. Part No.:
1208018
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

2000mm

Width

35mm

Height

2000mm

DIN Rail Type

Perforated

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Perforated DIN rail is a versatile and durable option for your industrial projects. Made of steel, uncoated and in a standard profile, this DIN rail is designed to meet your specific requirements with precision and reliability.

Perforated design for easy installation of components
Effortless installation of electrical components
Compatibility with a wide range of industrial equipment
long lasting performance in demanding environments
Professional appearance for a polished fi

Related links