Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- RS Stock No.:
- 129-636
- Mfr. Part No.:
- 1204096
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€138.94
(exc. VAT)
€170.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €13.894 | €138.94 |
*price indicative
- RS Stock No.:
- 129-636
- Mfr. Part No.:
- 1204096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 15mm | |
| Height | 2000mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 15mm | ||
Height 2000mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is a versatile accessory for control cabinet installations. This standard profile rail with a silver color is designed for secure mounting of various components. With dimensions of 15mm width, 2000mm height and 5.5mm depth, this pack of 10 rails offers a reliable solution for organizing and securing electrical components in industrial settings.
DIN rail perforated for easy installation of electrical components
Galvanized white passivated steel construction
Compliance with IEC/EN standards and EN 60715 for quality assurance
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
