ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 400mm x 260 mm
- RS Stock No.:
- 204-161
- Mfr. Part No.:
- 1STQ008041A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€39.04
(exc. VAT)
€48.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.04 |
*price indicative
- RS Stock No.:
- 204-161
- Mfr. Part No.:
- 1STQ008041A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail | |
| Length | 130mm | |
| Width | 400mm | |
| Height | 260mm | |
| DIN Rail Type | DIN Rail | |
| Material | Pickled Steel Sheet | |
| For Use With | Main Distribution Boards | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail | ||
Length 130mm | ||
Width 400mm | ||
Height 260mm | ||
DIN Rail Type DIN Rail | ||
Material Pickled Steel Sheet | ||
For Use With Main Distribution Boards | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to streamline electrical distribution in commercial and industrial settings. Its compact dimensions ensure integration into limited spaces while maintaining compliance with strict safety standards. The opaque finish and single door type provide a professional aesthetic, making it suitable for environments where both function and appearance matter. With durability reinforced by pickled steel sheet material, this distribution board meets the demanding needs of professionals, ensuring reliable performance across a range of applications.
Enhancing versatility in electrical setups
Opaque door surface provides a professional appearance while protecting internal components
Single door type allows for easy access and maintenance
Compliant with RoHS and REACH regulations
Related links
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 800mm x 660 mm
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 100 mm x 600mm x 190 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm