ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 800mm x 660 mm
- RS Stock No.:
- 204-162
- Mfr. Part No.:
- 1STQ008043A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€58.00
(exc. VAT)
€71.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.00 |
*price indicative
- RS Stock No.:
- 204-162
- Mfr. Part No.:
- 1STQ008043A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail | |
| Length | 130mm | |
| Width | 800mm | |
| Height | 660mm | |
| DIN Rail Type | DIN Rail | |
| Material | Pickled Steel Sheet | |
| For Use With | Main Distribution Boards | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail | ||
Length 130mm | ||
Width 800mm | ||
Height 660mm | ||
DIN Rail Type DIN Rail | ||
Material Pickled Steel Sheet | ||
For Use With Main Distribution Boards | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver reliable and efficient power management solutions for modular boards. Designed for versatility, this distribution board integrates seamlessly into various settings, making it ideal for professionals who seek quality and durability. It showcases a thoughtful design, including a single door type, that adheres to the highest standards, providing peace of mind in both functionality and compliance. This product is a cornerstone for those who need an effective solution in power distribution while ensuring safety and environmental compliance.
Compliant with RoHS and REACH regulations
Tailored for System pro E Power applications
Lightweight design aids in streamlined installation processes
Versatile classification suitable for varied business to business applications
Related links
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 400mm x 260 mm
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 100 mm x 600mm x 190 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm