nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
- RS Stock No.:
- 275-586
- Mfr. Part No.:
- DR350964E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.15 |
*price indicative
- RS Stock No.:
- 275-586
- Mfr. Part No.:
- DR350964E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Length | 106mm | |
| Width | 120mm | |
| Height | 120mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| For Use With | DABP/DPCP boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Length 106mm | ||
Width 120mm | ||
Height 120mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
For Use With DABP/DPCP boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail is designed for efficiency in both procurement and installation, ensuring a streamlined process for users. Crafted from robust galvanized steel, it provides a reliable solution for mounting terminal boxes. The 35 mm design is compatible with DABP/DPCP boxes, making it an ideal choice for various applications. Whether in commercial or residential settings, this ready-to-use product promises durability and ease of installation.
Packaged as a single piece to meet specific project needs
Offers a reliable solution for mounting in various environments
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 600 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 400 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 32mm
