nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm

Subtotal (1 unit)*

€9.61

(exc. VAT)

€11.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.61

*price indicative

RS Stock No.:
275-589
Mfr. Part No.:
DR351505E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

200mm

Width

200mm

Height

200mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

OABP/OPCP boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman DIN Rail is designed for seamless integration with OABP and OPCP boxes, ensuring efficient procurement and installation processes. Constructed from galvanized steel, the product boasts exceptional durability and reliability, making it an ideal choice for various terminal applications. With a robust design that accommodates installations in both directions, it simplifies the overall assembly process, thereby reducing unnecessary labour time.

Allows for bidirectional mounting to enhance flexibility

Simplifies procurement and reduces installation time

Versatile enough to accommodate a range of terminal applications

Provides reliability to meet diverse project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy