Legrand Aluminium DIN Rail, 600mm x 15mm x 35mm
- RS Stock No.:
- 334-010
- Mfr. Part No.:
- 020201
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)*
€41.30
(exc. VAT)
€50.80
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.30 |
| 10 - 99 | €37.17 |
| 100 + | €34.28 |
*price indicative
- RS Stock No.:
- 334-010
- Mfr. Part No.:
- 020201
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 600mm | |
| Width | 15mm | |
| Height | 35mm | |
| DIN Rail Type | DIN Rail | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 600mm | ||
Width 15mm | ||
Height 35mm | ||
DIN Rail Type DIN Rail | ||
Material Aluminium | ||
Non Compliant
- COO (Country of Origin):
- IT
The Legrand XL³ 1-position fixing rail XL³ 400 is designed for mounting modular devices and Vistop up to 160 A. It is a rail used for switchgear and protection devices in cabinets and enclosures.
Material Aluminum
Surface treatment Untreated
Without Hole shape
Surface treatment Untreated
Without Hole shape
Related links
- Schneider Electric Perforated DIN Rail 600mm x 15mm x 35mm
- Schneider Electric DIN Rail, 600mm x 32mm x 15mm
- nVent SCHROFF Perforated DIN Rail, 175mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 275mm x 15mm x 35mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 125mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 475mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 375mm x 15mm x 35mm
