nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 15mm x 35 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
277-6128
Mfr. Part No.:
557950
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

DIN Rail

Length

2m

Width

15mm

Height

35mm

DIN Rail Type

Perforated

Material

Steel

For Use With

Top Hat

Standards/Approvals

RoHS, DIN 46277, EN 60715, 50022

COO (Country of Origin):
IT
The nVent ERIFLEX Din Rail Perforated Symmetric Profile with Electrogalvanized finish allows rapid assembly of all kinds of frameworks. It has high mechanical resistance.

RoHS compliant

High corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy