Phoenix Contact Steel DIN Rail DIN Rail, 3 m x 35mm x 15 mm
- RS Stock No.:
- 535-973
- Mfr. Part No.:
- 3240065
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.05 |
*price indicative
- RS Stock No.:
- 535-973
- Mfr. Part No.:
- 3240065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 3m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 3m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a high-quality DIN rail designed for seamless integration within various industrial applications. Crafted from robust, galvanized steel, this unperforated rail ensures exceptional durability and stability. With a generous length of 3000 mm, it provides ample space for mounting multiple devices securely. Ideal for use in environments requiring reliable electrical distribution, this rail meets industry standards, ensuring safety and performance. Its compact dimensions are tailored to fit within standard setups, making installation straightforward. The rail's compatibility with IEC/EN standards highlights its credibility and reliability, making it a preferred choice among professionals seeking efficient solutions.
Designed for intuitive installation in a variety of settings
Galvanized coating provides enhanced resistance against corrosion
Crafted to meet rigorous safety regulations, ensuring peace of mind
Offers significant weight efficiency without compromising robust build
Unperforated design allows for flexibility in usage
Compatible with a range of mounting accessories for customised setups
A balanced combination of form and function suited for demanding conditions
Facilitates optimal organisation of electrical components
Related links
- Phoenix Contact Steel DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- WAGO Steel DIN Rail DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
