Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- RS Stock No.:
- 129-988
- Mfr. Part No.:
- 1207654
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€239.62
(exc. VAT)
€294.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €11.981 | €239.62 |
*price indicative
- RS Stock No.:
- 129-988
- Mfr. Part No.:
- 1207654
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is a versatile and durable solution for mounting and organizing electrical components. Made of steel with a galvanized, passivated layer, this unperforated rail is designed to meet standard profile requirements. Ideal for industrial applications, this DIN rail offers a secure and reliable mounting option for your equipment.
Standard profile DIN rail for secure mounting of electrical components
Steel construction with galvanized passivated coating for durability
Unperforated design for versatility in component placement
Meets similar standards to EN 60715 for quality assurance
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- PR Electronics Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
