Siemens Steel DIN Rail DIN Rail, 766 mm x 900mm x 900 mm
- RS Stock No.:
- 622-444
- Mfr. Part No.:
- 8MF1076-2AS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€88.49
(exc. VAT)
€108.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.49 |
*price indicative
- RS Stock No.:
- 622-444
- Mfr. Part No.:
- 8MF1076-2AS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 766mm | |
| Width | 900mm | |
| Height | 900mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 766mm | ||
Width 900mm | ||
Height 900mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens Mounting rail designed to enhance the organisation and efficiency of electrical installations. Compact in design and specifically engineered for door widths of 900 mm, it provides a robust solution for various applications. Crafted from high-quality steel and zinc-plated for added durability, this product promises longevity and reliability in demanding environments. With a length of 766 mm, it is not only functional but also cost-effective, ensuring that it meets rigorous standards without compromising on quality. This mounting rail addresses the needs of professionals by facilitating seamless integration into existing systems, making it an ideal choice for modern electrical installations.
Compact design optimised for door widths of 900 mm
Durable zinc plated surface enhances longevity
Manufactured from high quality steel for strength
Lightweight structure ensures easy handling and installation
Meets rigorous industry standards for reliability
Compatible with various electrical components for versatile use
Related links
- Siemens Steel DIN Rail DIN Rail, 666 mm x 800mm x 800 mm
- Siemens Steel DIN Rail DIN Rail, 866 mm x 1m x 1 m
- RS PRO Steel Grey Panel, 2.1 mm x 900mm x 900 mm
- RS PRO Steel Grey End Frame, 2.1 m x 900mm x 900 mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
