Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
- RS Stock No.:
- 626-749
- Mfr. Part No.:
- 8MF1000-2HH2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€172.52
(exc. VAT)
€212.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.52 |
*price indicative
- RS Stock No.:
- 626-749
- Mfr. Part No.:
- 8MF1000-2HH2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 516mm | |
| Width | 44.5mm | |
| Height | 2mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 516mm | ||
Width 44.5mm | ||
Height 2mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens dual-use universal holder epitomises versatility and compact design, enabling effortless integration into various 19-inch component setups. Ideal for adapting to cable channels and DIN rails, this holder facilitates efficient space management. Constructed from robust zinc-plated steel, it ensures durability whilst providing a sleek appearance suitable for diverse environments. With its one height unit design, it offers a lightweight solution that streamlines the installation process without compromising structural integrity. Whether for industrial or commercial applications, this holder represents an optimal combination of form and function, catering expertly to the needs of modern infrastructure.
Constructed from premium quality steel for durability and longevity
Zinc-plated surface enhances resistance to environmental wear
Designed for compatibility with standard DIN rails
Lightweight structure ensures ease of installation and handling
Offers a clean and professional aesthetic suitable for any setting
Eliminates excess weight without sacrificing strength
Ideal for both new installations and retrofitting in existing setups
Related links
- Siemens Steel C Section DIN Rail, 516 mm x 59mm x 2 mm
- Siemens Steel DIN Rail DIN Rail, 514 mm x 88mm x 30 mm
- Siemens Steel DIN Rail DIN Rail, 666 mm x 800mm x 800 mm
- Siemens Steel DIN Rail DIN Rail, 866 mm x 1m x 1 m
- Siemens Steel DIN Rail DIN Rail, 766 mm x 900mm x 900 mm
- Teltonika Carbon Steel DIN Rail DIN Rail, 65.2 mm x 44.2mm x 2 mm
- Siemens ALPHA 160 Series, Steel DIN Rail Enclosure
- Siemens 8GK9913 Series Steel DIN Rail Frame 1m W For Use With ALPHA 630, 1250
