Schneider Electric Steel Unperforated DIN Rail, Top Hat Compatible, 825mm x 35mm x 7mm
- RS Stock No.:
- 125-1008
- Mfr. Part No.:
- NSYCS800PLM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.37
(exc. VAT)
€16.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.37 |
*price indicative
- RS Stock No.:
- 125-1008
- Mfr. Part No.:
- NSYCS800PLM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatibility | Top Hat | |
| Length | 825mm | |
| Width | 35mm | |
| Height | 7mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatibility Top Hat | ||
Length 825mm | ||
Width 35mm | ||
Height 7mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Related links
- Schneider Electric Steel Unperforated DIN Rail 310mm x 35mm x 7mm
- Schneider Electric Steel Unperforated DIN Rail 203mm x 35mm x 7mm
- Schneider Electric Steel Unperforated DIN Rail 510mm x 35mm x 7mm
- Schneider Electric Steel Unperforated DIN Rail 285mm x 35mm x 7.5mm
- Schneider Electric Steel Unperforated DIN Rail 410mm x 35mm x 7.2mm
- Schneider Electric Steel Unperforated DIN Rail 2m x 75mm x 15mm
- Schneider Electric Steel Unperforated DIN Rail 2m x 40mm x 25mm
- Schneider Electric Perforated DIN Rail 2m x 35mm x 7mm
