Schneider Electric Steel Unperforated DIN Rail, 264 mm x 7.5mm x 35 mm
- RS Stock No.:
- 220-1454
- Mfr. Part No.:
- NSYAMRD29357TB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€51.91
(exc. VAT)
€63.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.91 | €5.191 |
*price indicative
- RS Stock No.:
- 220-1454
- Mfr. Part No.:
- NSYAMRD29357TB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 264mm | |
| Width | 7.5mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | Green Premium product REACH Regulation REACH Declaration REACH free of SVHC Yes EU RoHS Directive Pro-active (Product out of EU RoHS legal scope) EU RoHS Declaration Toxic heavy metal free Yes Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration Environmental Disclosure Product Environmental Profile | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 264mm | ||
Width 7.5mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals Green Premium product REACH Regulation REACH Declaration REACH free of SVHC Yes EU RoHS Directive Pro-active (Product out of EU RoHS legal scope) EU RoHS Declaration Toxic heavy metal free Yes Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration Environmental Disclosure Product Environmental Profile | ||
- COO (Country of Origin):
- FR
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.
Sustainable green premium product
Related links
- Schneider Electric Steel Unperforated DIN Rail, 168 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 97 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 316 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 140 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 825 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 510 mm x 35mm x 7 mm
