Deltron Galvanised Steel Unperforated DIN Rail, 114 mm x 35mm x 8 mm
- RS Stock No.:
- 181-1263
- Mfr. Part No.:
- 4DR3513
- Manufacturer:
- Deltron
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 181-1263
- Mfr. Part No.:
- 4DR3513
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | DIN Rail | |
| Length | 114mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Galvanised Steel | |
| For Use With | 486-130806 Enclosure | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type DIN Rail | ||
Length 114mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Galvanised Steel | ||
For Use With 486-130806 Enclosure | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Suitable for enclosures of 130 x 80 x 60 mm. Supplied complete with fixing screws.
Related links
- Deltron Galvanised Steel Unperforated DIN Rail, 244 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 109 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 200 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 143 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 80 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 68 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 335 mm x 35mm x 8 mm
