Deltron Galvanised Steel Unperforated DIN Rail, 244 mm x 35mm x 8 mm
- RS Stock No.:
- 181-1265
- Mfr. Part No.:
- 4DR3526
- Manufacturer:
- Deltron
Subtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.30 |
*price indicative
- RS Stock No.:
- 181-1265
- Mfr. Part No.:
- 4DR3526
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | DIN Rail | |
| Length | 244mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Galvanised Steel | |
| For Use With | 486-261609 Enclosure, 486-261612 Enclosure | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type DIN Rail | ||
Length 244mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Galvanised Steel | ||
For Use With 486-261609 Enclosure, 486-261612 Enclosure | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Suitable for enclosures of 260 x 160 x 90 mm and 260 x 160 x 120 mm. Supplied complete with fixing screws.
Related links
- Deltron Galvanised Steel Unperforated DIN Rail, 109 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 200 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 114 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 143 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 80 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 68 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 60 mm x 35mm x 7.5 mm
- Schneider Electric Galvanised Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
