Better World
Schneider Electric DIN Rail x 500mm x 300mm
- RS Stock No.:
- 211-0833
- Mfr. Part No.:
- NSYAMRD3050
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0833
- Mfr. Part No.:
- NSYAMRD3050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 500mm | |
| Height | 300mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 500mm | ||
Height 300mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric special range has set of 2 supports having dimensions 300x500 mm and its has 1 DIN rail. The fixing mode is screwed on back studs and its used for terminal application.
The material used for support is galvanised steel
The net weight is 084 kg
The net weight is 084 kg
Related links
- Schneider Electric DIN Rail x 500mm x 250mm
- Schneider Electric DIN Rail x 300mm x 300mm
- Schneider Electric DIN Rail x 400mm x 300mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 65mm x 500mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 90mm x 500mm
- Siemens Unperforated DIN Rail, Top Hat Compatible x 500mm x 15mm
- Schneider Electric DIN Rail x 57mm x 80mm
- Schneider Electric DIN Rail x 600mm x 26mm
