Better World

Schneider Electric DIN Rail, 2000mm x 35mm x 15mm

Subtotal (1 pack of 20 units)*

€680.46

(exc. VAT)

€836.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€680.46€34.023

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-3896
Mfr. Part No.:
NSYDPR200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

2000mm

Width

35mm

Height

15mm

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric from Thalassa range. One double-profile mounting rail 35x15 L2000 Supply is 20V.

Green Premium product
Reach free of SVHC
Mercury free

Related links