Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm

Subtotal (1 pack of 10 units)*

€112.14

(exc. VAT)

€137.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€112.14€11.214

*price indicative

RS Stock No.:
221-0776
Mfr. Part No.:
NSYSDR200B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

2m

Width

35mm

Height

7mm

DIN Rail Type

Perforated

Material

Galvanised Steel

For Use With

Top Hat

Slotted/Unslotted

Unslotted

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

COO (Country of Origin):
ES
The Schneider Electrics one symmetric mounting rail having dimensions of 35x7.5x2000 mm.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy