RS Better World
Schneider Electric Steel Perforated DIN Rail, 500 mm x 65mm x 500 mm
- RS Stock No.:
- 219-9627
- Mfr. Part No.:
- NSYSUCR6550
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9627
- Mfr. Part No.:
- NSYSUCR6550
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 65mm | |
| Height | 500mm | |
| DIN Rail Type | Perforated | |
| Fixing Centres | 25 mm | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, Green Premium product | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 65mm | ||
Height 500mm | ||
DIN Rail Type Perforated | ||
Fixing Centres 25 mm | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, Green Premium product | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM universal cross rails has 65 mm width and 27 mm depth. It has 1.280 kg weight.it is made up of steel.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Steel Perforated DIN Rail, 300 mm x 65mm x 300 mm
- Schneider Electric Steel Perforated DIN Rail, 2 m x 65mm x 2 m
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 90mm x 500 mm
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 6 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 32mm x 15 mm
