Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 6 mm
- RS Stock No.:
- 129-633
- Mfr. Part No.:
- 1207645
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€137.24
(exc. VAT)
€168.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €6.862 | €137.24 |
*price indicative
- RS Stock No.:
- 129-633
- Mfr. Part No.:
- 1207645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 15mm | |
| Height | 6mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 15mm | ||
Height 6mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is a versatile and durable product designed for secure and efficient mounting of electrical components. Made with galvanized steel and passivated with a thick layer, this DIN rail is ideal for various industrial applications.
Standard profile design for easy installation
Passivated with a thick layer for corrosion resistance
Acc. to EN 60715 standards for quality assurance
Multiple drill hole spacing options for flexibility
Related links
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 15mm x 6 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 7.5 mm
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 90mm x 500 mm
