RS Better World
Schneider Electric Steel Perforated DIN Rail, 1 m x 90mm x 1 m
- RS Stock No.:
- 219-9628
- Mfr. Part No.:
- NSYSUCR90100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€80.55
(exc. VAT)
€99.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9628
- Mfr. Part No.:
- NSYSUCR90100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 90mm | |
| Height | 1m | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | Green Premium product, REACH free of SVHC, Mercury free, REACH, China RoHS Regulation, EU RoHS Directive, Toxic heavy metal free, RoHS exemption information | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 90mm | ||
Height 1m | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals Green Premium product, REACH free of SVHC, Mercury free, REACH, China RoHS Regulation, EU RoHS Directive, Toxic heavy metal free, RoHS exemption information | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM universal perforated cross rails has 89 mm with and 1000 mm height. It has Perforated on 25 mm pitch and In zinc-plated steel. it has thickness 1.5 mm thickness.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 90mm x 1000 mm
- Schneider Electric Steel Perforated DIN Rail, 400 mm x 90mm x 400 mm
- Schneider Electric Steel Perforated DIN Rail, 600 mm x 90mm x 600 mm
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 90mm x 500 mm
- Schneider Electric Steel Perforated DIN Rail, 1200 mm x 90mm x 1200 mm
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 40mm x 1000 mm
- Schneider Electric Steel Perforated DIN Rail, 2000 mm x 65mm x 2000 mm
- Schneider Electric Steel Perforated DIN Rail, 40 mm x 40mm x 40 mm
