nVent SCHROFF Steel Perforated DIN Rail, 275 mm x 15mm x 35 mm
- RS Stock No.:
- 245-7809
- Mfr. Part No.:
- 20118-886
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 10 units)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.44 | €4.644 |
*price indicative
- RS Stock No.:
- 245-7809
- Mfr. Part No.:
- 20118-886
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | DIN Rail | |
| Length | 275mm | |
| Width | 15mm | |
| Height | 35mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Circuit Breakers | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type DIN Rail | ||
Length 275mm | ||
Width 15mm | ||
Height 35mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Circuit Breakers | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.
Height x Depth x Width dimensions are 35 x 15 x 275 mm
4 pieces of DIN rail, 275 mm in length
Related links
- nVent SCHROFF Steel Perforated DIN Rail, 275 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 275 mm x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 475 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 125 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 575 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 175 mm x 15mm x 35 mm
- nVent SCHROFF Steel Enclosure DIN Rail, 275 mm x 7.5mm x 35 mm
