RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 205mm x 35mm
- RS Stock No.:
- 248-1144
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.91 |
*price indicative
- RS Stock No.:
- 248-1144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatibility | Top Hat | |
| Length | 205mm | |
| Width | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatibility Top Hat | ||
Length 205mm | ||
Width 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
- COO (Country of Origin):
- IN
RS PRO TS35 Top Hat Profile DIN Rail for Enclosures
The RS PRO TS35 DIN Rail is designed for the secure mounting and configuration of industrial and electrical components within the RS PRO Enclosure range
DIN rails are designed to a series of standards to ensure conformity of dimensions meaning that you can simply install and add to when needed and know that it will fit within your current configuration. Components are designed to snap into place saving time on installation and they can be replaced easily and quickly if needed.
The RS PRO Steel DIN rail is ideal for installation in enclosures with limited space enabling the creation of an organised and professional layout enabling easy maintenance and reducing the cables and fixings required to mount internal components.
Features and Benefits
- Mild Steel construction
- TS35 top hat profile
- Zinc plated trivalent Blue Passivation finish
- RoHS Compliant
Suitable RS PRO Aluminium Enclosures
760-9014 RS PRO Painted Enclosure (220 x 120 x 90mm)
846-2998 RS PRO Painted Enclosure (220 x 120 x 81mm)
760-8960 RS PRO Unpainted Enclosure (220 x 120 x 90mm)
846-2948 RS PRO Unpainted Enclosure (220 x 120 x 81mm)
122-8933 RS PRO ATEX Enclosure (220 x 120 x 90mm)
122-8928 RS PRO ATEX Enclosure (220 x 120 x 81mm)
846-2998 RS PRO Painted Enclosure (220 x 120 x 81mm)
760-8960 RS PRO Unpainted Enclosure (220 x 120 x 90mm)
846-2948 RS PRO Unpainted Enclosure (220 x 120 x 81mm)
122-8933 RS PRO ATEX Enclosure (220 x 120 x 90mm)
122-8928 RS PRO ATEX Enclosure (220 x 120 x 81mm)
Suitable RS PRO GRP Enclosures
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Unperforated DIN Rail 384mm x 35mm
- RS PRO Steel Unperforated DIN Rail 144mm x 35mm
- RS PRO Steel Unperforated DIN Rail 581mm x 35mm
- RS PRO Steel Unperforated DIN Rail 184mm x 35mm
- RS PRO Steel Unperforated DIN Rail 262mm x 35mm
- RS PRO Steel Unperforated DIN Rail 341mm x 35mm
- RS PRO Steel Unperforated DIN Rail 164mm x 35mm
- RS PRO Steel Unperforated DIN Rail 107mm x 35mm
