Rittal Steel DIN Rail, 1.155 m x 30mm x 30 mm
- RS Stock No.:
- 265-1368
- Mfr. Part No.:
- 4947000
- Manufacturer:
- Rittal
Subtotal (1 pack of 6 units)*
€122.48
(exc. VAT)
€150.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.48 | €20.413 |
*price indicative
- RS Stock No.:
- 265-1368
- Mfr. Part No.:
- 4947000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | DIN Rail | |
| Length | 1.155m | |
| Width | 30mm | |
| Height | 30mm | |
| Material | Steel | |
| For Use With | VX SE, VX, TS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type DIN Rail | ||
Length 1.155m | ||
Width 30mm | ||
Height 30mm | ||
Material Steel | ||
For Use With VX SE, VX, TS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ C Rail is the most sought after product to support heavy slide in electronic equipment and is a perfect choice for industrial applications.
Made for rugged and long lasting use
Easy to use and install
Related links
- Rittal Sheet Steel DIN Rail, 1.155 m x 1.2m x 1.2 m
- Rittal Sheet Steel DIN Rail, 955 mm x 30mm x 30 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1.155 m x 35mm x 15 mm
- Eaton N Rail DIN Rail, 200 mm x 30mm x 30 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- Sanyo Denki San Ace B76 9BD Series Blower Centrifugal Fan 12.7 cfm, DC Operation 30 mm x 30mm x 30 mm
- Sanyo Denki San Ace B76 9BD Series Blower Centrifugal Fan 12.7 cfm, DC Operation 30 mm x 30mm x 30 mm
