Eaton N Rail DIN Rail, 200 mm x 30mm x 30 mm
- RS Stock No.:
- 248-368
- Mfr. Part No.:
- 060616 N23RS33
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.59 |
*price indicative
- RS Stock No.:
- 248-368
- Mfr. Part No.:
- 060616 N23RS33
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail | |
| Length | 200mm | |
| Width | 30mm | |
| Height | 30mm | |
| DIN Rail Type | N Rail | |
| For Use With | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail | ||
Length 200mm | ||
Width 30mm | ||
Height 30mm | ||
DIN Rail Type N Rail | ||
For Use With Terminal Block | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci is a cutting-edge low voltage switchgear solution that integrates seamlessly into a variety of electrical installations. Designed for maximum safety and efficiency, this modular system features an innovative N rail terminal designed specifically for fuse enclosures, accommodating a range of cable sizes with outstanding performance. The thoughtfully engineered specifications ensure that it meets stringent safety standards while providing easy and secure connections for both solid and stranded conductors. With compact dimensions and a lightweight build, this product offers versatility without compromising on quality or compliance. Each component is meticulously crafted, focusing on user-friendliness and ease of installation, making it an ideal choice for contractors and engineers alike.
Compact dimensions enable installation in tight spaces
Lightweight design allows for easy handling and setup
Robust compliance with RoHS standards for environmentally friendly use
Innovative terminal design caters to both solid and stranded wires
N rail configuration enhances safety and operational reliability
Flexible connection options support various conductor sizes
Modular system facilitates straightforward integration into existing setups
Multiple outputs streamline electrical distribution and management
Related links
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Rittal Sheet Steel DIN Rail, 955 mm x 30mm x 30 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Natural Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- Sanyo Denki San Ace B76 9BD Series Blower Centrifugal Fan 12.7 cfm, DC Operation 30 mm x 30mm x 30 mm
