nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 32mm
- RS Stock No.:
- 270-1530
- Mfr. Part No.:
- PP1532
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 reel of 30 metres)*
€96.82
(exc. VAT)
€119.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €96.82 | €3.227 |
*price indicative
- RS Stock No.:
- 270-1530
- Mfr. Part No.:
- PP1532
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 32mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosures | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 32mm | ||
Material Galvanised Steel | ||
For Use With Enclosures | ||
Standards/Approvals EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman DIN rail that can be cut to size. It facilitates both procurement and installation.
Galvanized steel material
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 32mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 15mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
