Eaton Plastic Top Hat DIN Rail, 40 mm x 45mm x 230 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€10.65

(exc. VAT)

€13.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€10.65-
5 - 9€10.333%
10 +€9.3012%

*price indicative

RS Stock No.:
276-6643
Mfr. Part No.:
283132 PKZM0-XC45
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DIN Rail

Length

40mm

Width

45mm

Height

230mm

DIN Rail Type

Top Hat

Material

Plastic

For Use With

Top Hat

Standards/Approvals

CE compliant

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Adapter plate is a top hat rail adapter plate. This adapter plate has 40 mm length and 40 mm depth. This top hat rail adapter plate consisting of 45 mm wide adapter plate and connection cam for additional plates. It has maximum 55 degree Celsius ambient operating temperature.

CE compliant

45 mm width and 230 mm height

Can be used for DOL starter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy