Vikan White Squeegee, 30 mm x 45mm x 400 mm, for Industrial Cleaning
- RS Stock No.:
- 188-9012
- Mfr. Part No.:
- 77725
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.06 |
*price indicative
- RS Stock No.:
- 188-9012
- Mfr. Part No.:
- 77725
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Industrial Cleaning | |
| Colour | White | |
| Width | 45mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 30mm | |
| Standards/Approvals | REACH, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Industrial Cleaning | ||
Colour White | ||
Width 45mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 30mm | ||
Standards/Approvals REACH, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Replacement squeegee blade, 40 cm.
Related links
- Vikan White Squeegee for Industrial Cleaning
- Vikan White Squeegee for Cleaning
- Vikan Black Squeegee for Industrial Cleaning
- Vikan White Squeegee for Industrial Cleaning
- Vikan White Squeegee for Cleaning
- Vikan White Squeegee for Industrial Cleaning
- Vikan White Squeegee for Floors
- Vikan White Squeegee for Food Preparation Surface
