nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 15mm x 32 mm
- RS Stock No.:
- 277-6130
- Mfr. Part No.:
- 558050
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 15 units)*
€338.66
(exc. VAT)
€416.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €338.66 | €22.577 |
*price indicative
- RS Stock No.:
- 277-6130
- Mfr. Part No.:
- 558050
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 15mm | |
| Height | 32mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Standards/Approvals | EN 60715 and 50035 and DIN 46277, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 15mm | ||
Height 32mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Standards/Approvals EN 60715 and 50035 and DIN 46277, RoHS | ||
- COO (Country of Origin):
- IT
The nVent ERIFLEX Din Rail Perforated Symmetric Profile with Electrogalvanized finish allows rapid assembly of all kinds of frameworks. It has high mechanical resistance.
RoHS compliant
High corrosion resistance
Related links
- nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 15mm x 35 mm
- nVent ERIFLEX Steel DIN Rail DIN Rail, 2 m x 15mm x 32 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 7.5mm x 35 mm
- nVent ERIFLEX Steel DIN Rail DIN Rail, 2 m x 15mm x 35 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 15 mm
- nVent ERIFLEX Steel DIN Rail DIN Rail, 2 m x 7.5mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 475 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 15mm x 35 mm
