Login / Register to access your benefits
Recently searched

    WAGO Steel DIN Rail, C Compatible, 2000mm x 35mm x 8mm

    Subtotal (1 unit)**

    €13.47

    (exc. VAT)

    €16.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€13.47

    **price indicative

    RS Stock No.:
    278-3861
    Mfr. Part No.:
    210-115
    Manufacturer:
    WAGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WAGO

    Compatibility

    C

    Length

    2000mm

    Width

    35mm

    Height

    8mm

    DIN Rail Type

    DIN Rail

    Material

    Steel

    Related links