210-113 | WAGO Steel Top Hat DIN Rail, 35mm x 8mm x 2000mm | RS
Login / Register to access your benefits
Recently searched

    WAGO Steel Top Hat DIN Rail, 35mm x 8mm x 2000mm

    Subtotal (1 unit)**

    €12.21

    (exc. VAT)

    €15.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€12.21

    **price indicative

    RS Stock No.:
    278-3859
    Mfr. Part No.:
    210-113
    Manufacturer:
    WAGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WAGO

    Length

    35mm

    Width

    8mm

    Height

    2000mm

    DIN Rail Type

    Top Hat

    Material

    Steel

    Related links