Legrand Steel Unslotted DIN Rail, 280 mm x 7.5 mm
- RS Stock No.:
- 705-5760
- Mfr. Part No.:
- 0 367 92
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€106.07
(exc. VAT)
€130.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.07 | €21.214 |
*price indicative
- RS Stock No.:
- 705-5760
- Mfr. Part No.:
- 0 367 92
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | DIN Rail | |
| Length | 280mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unslotted | |
| Material | Steel | |
| For Use With | Atlantic Enclosures | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type DIN Rail | ||
Length 280mm | ||
Height 7.5mm | ||
DIN Rail Type Unslotted | ||
Material Steel | ||
For Use With Atlantic Enclosures | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Symmetrical rails
Galvanised steel rails for Atlantic industrial containers
Related links
- Legrand Steel Unslotted DIN Rail, 130 mm x 7.5 mm
- Legrand Steel Unslotted DIN Rail, 180 mm x 7.5 mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 7.5 mm
- Legrand Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Legrand Steel Slotted DIN Rail, 743 mm x 35mm x 15 mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 15 mm
- WAGO Steel Unslotted DIN Rail, 2 m x 35mm x 8 mm
- Legrand Steel Cross Piece Rail 15 mm H Marina Enclosure
