Legrand Steel Unslotted DIN Rail, 180 mm x 7.5 mm

Subtotal (1 box of 5 units)*

€102.37

(exc. VAT)

€125.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€102.37€20.474

*price indicative

RS Stock No.:
705-5751
Mfr. Part No.:
0 367 91
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

DIN Rail

Length

180mm

Height

7.5mm

DIN Rail Type

Unslotted

Material

Steel

For Use With

Atlantic Enclosures

Slotted/Unslotted

Unslotted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Symmetrical rails


Galvanised steel rails for Atlantic industrial containers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy