Subtotal (1 pack of 1000 units)*
€273.00
(exc. VAT)
€336.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | €0.273 | €273.00 |
*price indicative
- RS Stock No.:
- 173-0868
- Mfr. Part No.:
- H3183-01
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| Product Type | Discrete Socket | |
| Current | 10A | |
| Length | 5.25mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Housing Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
Product Type Discrete Socket | ||
Current 10A | ||
Length 5.25mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Housing Material Brass | ||
- COO (Country of Origin):
- GB
Harwin PCB Sockets for 1.00mm Mating Pin
PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.
