Festo Dispensing Tip Dispensing Tip

Subtotal (1 unit)*

€143.37

(exc. VAT)

€176.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.37

*price indicative

RS Stock No.:
647-428
Mfr. Part No.:
DHAP-20-TA1-P960S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Dispensing Tip

Product Type

Dispensing Tip

Length

37.1mm

Outside Diameter

7.7 mm

Standards/Approvals

RoHS

Series

DHAP

COO (Country of Origin):
US
The Festo Disposable tip is engineered to provide exceptional compatibility with pipette systems designed for 20 to 1000 μl applications. This high-quality pipette tip holder is specifically tailored for professionals requiring accuracy and reliability in their laboratory work. The product ensures that samples are handled with utmost care, supported by its robust design and compliance with rigorous bio-safety standards. Ideal for laboratory environments, this disposable tip guarantees convenience alongside peak performance, making it an essential addition to any scientific toolkit.

Volume capacity of 0.02 cm³ enhances sample accuracy

Designed for compatibility with 20 to 1000 μl pipettes which ensuring versatility in applications

Stack packaging optimises storage and volume requirements

Human DNA content is less than 32 pg reinforcing product purity

Endotoxin levels are maintained below 0.001 EU/ml ideal for critical lab settings

Compliant with RoHS standards promoting environmental safety

Pipette tip material is PP providing durability and reliability during use

Related links