Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge
- RS Stock No.:
- 283-7954
- Distrelec Article No.:
- 300-35-957
- Mfr. Part No.:
- 921100-TE
- Manufacturer:
- Metcal
Subtotal (1 pack of 50 units)*
€25.80
(exc. VAT)
€31.75
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.516 | €25.80 |
*price indicative
- RS Stock No.:
- 283-7954
- Distrelec Article No.:
- 300-35-957
- Mfr. Part No.:
- 921100-TE
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Gauge | 21 | |
| Length | 1in | |
| For Use With | Digital Dispenser 0 → 100 psi (0 → 6.9 bar) | |
| Colour | Purple | |
| Inside Diameter | 0.02in | |
| Series | DX-350 | |
| Standards/Approvals | No SVHC, RoHS Conforms | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Gauge 21 | ||
Length 1in | ||
For Use With Digital Dispenser 0 → 100 psi (0 → 6.9 bar) | ||
Colour Purple | ||
Inside Diameter 0.02in | ||
Series DX-350 | ||
Standards/Approvals No SVHC, RoHS Conforms | ||
- COO (Country of Origin):
- CN
The Precision Dispensing Needles is a highly accurate and reliable digital dispenser. It is microprocessor-driven and fully digital, making it intuitive to use for accurate and consistent dispensing of low, medium, and high-viscosity fluids. The firmware allows for programming up to 10 varied or sequenced shots, giving users flexibility in their dispensing processes. With a small footprint and lightweight design, this dispenser is both economical and easy to use. It features a digital timer, pressure and vacuum read-outs for precise control, and an adjustable vacuum-driven 'suck-back' feature to control material 'tailing' and waste. The DX-350 also includes an adjustable vacuum suck-back control for all viscosities of fluids, ensuring accurate reproduction of sequences of beads or dots. Packaged ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels, and adapter, this dispenser is ideal for a range of applications.
Microprocessor-driven and fully digital for intuitive use
Accurate and consistent dispensing of low, medium, and high-viscosity fluids
Firmware allows for programming up to 10 varied or sequenced shots
Small footprint and lightweight design for easy use and portability
Digital timer, pressure, and vacuum read-outs for precise control
Adjustable vacuum-driven 'suck-back' feature for controlling material 'tailing' and waste
Adjustable vacuum suck-back control for all viscosities of fluids
Accurate reproduction of sequences of beads or dots
Ideal for a range of applications
Related links
- Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge
- Metcal Purple Needle Nozzle Dispensing Tip, 21 Gauge
- Kahnetics Green Dispensing Tip Dispensing Tip, 21 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
