Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- RS Stock No.:
- 276-3534
- Distrelec Article No.:
- 300-35-950
- Mfr. Part No.:
- 920100-TE
- Manufacturer:
- Metcal
Subtotal (1 unit)*
€36.05
(exc. VAT)
€44.34
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.05 |
*price indicative
- RS Stock No.:
- 276-3534
- Distrelec Article No.:
- 300-35-950
- Mfr. Part No.:
- 920100-TE
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 20 | |
| For Use With | Fluid Dispenser | |
| Length | 25.4mm | |
| Colour | Pink | |
| Inside Diameter | 610μm | |
| Series | TE Tips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 20 | ||
For Use With Fluid Dispenser | ||
Length 25.4mm | ||
Colour Pink | ||
Inside Diameter 610μm | ||
Series TE Tips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metcal TE Tips Series Dispensing Tip, 0.61mm Inside Diameter, 25.4mm Length - 920100-TE
This dispensing tip is a precision nozzle designed to work with a fluid dispenser, providing controlled delivery of low-volume liquids in assembly and laboratory environments. It is intended for accurate application where narrow flow channels and fine deposit control are required, and it connects directly to compatible dispensing equipment for repeatable performance.
Features and Benefits:
• 0.61 mm inside diameter for fine, consistent droplet formation
• 20 gauge sizing offers narrow-bore flow control
• Pink colour for quick Visual identification on workbenches
• 25.4 mm length supports access into confined areas
• Constructed as a dispensing tip to enable Rapid replacement
• 20 gauge sizing offers narrow-bore flow control
• Pink colour for quick Visual identification on workbenches
• 25.4 mm length supports access into confined areas
• Constructed as a dispensing tip to enable Rapid replacement
Applications
• Used with fluid dispensers for adhesive bead application
• Suitable for micro-dispensing tasks on small components
• Ideal for precise lubricant placement in mechanical assemblies
• Can be used for controlled solder paste or flux deposition
• Used for spot dosing in laboratory sample preparation
• Suitable for micro-dispensing tasks on small components
• Ideal for precise lubricant placement in mechanical assemblies
• Can be used for controlled solder paste or flux deposition
• Used for spot dosing in laboratory sample preparation
How does the nozzle diameter affect flow rate?
The 0.61 mm inside diameter reduces volumetric flow and produces finer deposits compared with larger bores while maintaining consistent output through uniform internal geometry.
What Visual advantage does the colour provide during operations?
The pink finish allows operators to distinguish this nozzle quickly from other sizes, aiding Rapid changeover and reducing selection errors in mixed inventories.
How does the length influence access during dispensing tasks?
The 25.4 mm length enables reach into recessed or narrow areas, improving placement accuracy when dispensing into confined features.
Which connector type should the dispenser accept?
The dispenser must accept a replacement tip designed for direct attachment as a fluid dispenser replacement tip to ensure a secure fit and leak-free operation.
Related links
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Yellow Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Pink Taper Dispensing Tip, 20 Gauge
- Kahnetics Pink Dispensing Tip Dispensing Tip, 18 Gauge
- Loctite Pink Taper Dispensing Tip, 20 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
