Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge

Subtotal (1 unit)*

€39.88

(exc. VAT)

€49.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.88

*price indicative

RS Stock No.:
276-3544
Distrelec Article No.:
300-35-976
Mfr. Part No.:
925125-DHUV
Manufacturer:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Dispensing Tip

Sub Type

Dispensing Tip

Gauge

25

For Use With

Luer-Lock Syringe

Length

32mm

Colour

Red

Standards/Approvals

No

Series

Tapered Tips

RoHS Status: Exempt

COO (Country of Origin):
CN

Metcal Tapered Tips Series Dispensing Tip, 32mm Length, 25 Gauge - 925125-DHUV


This dispensing tip is designed to attach to a luer-lock syringe to provide controlled fluid delivery in precision applications. It is a tapered, single-use accessory intended for situations where a narrow, consistent flow path is required and where colour coding aids quick identification.

Features and Benefits:


• 25G gauge enables fine flow control for delicate dispensing tasks
• Red colour offers immediate Visual differentiation in sets
• Tapered tip profile supports narrow bead formation during application
• Compatible with luer-lock connection for secure attachment
• Single-use design reduces cross-contamination risk during procedures

Applications


• Used with luer-lock syringes for precise adhesive placement
• Suitable for dispensing small-volume liquids in labs
• Ideal for controlled application in assembly or repair tasks
• Used for spot dosing in medical device preparation
• Can be used for accurate dispensation in prototyping work

What gauge size does it use?


It uses a 25 gauge tip suitable for fine dispensing tasks.

How long is the tip for reach and access?


The tip measures 32 mm, providing extended reach for confined spots.

What connection type secures it to syringes?


It fits onto a luer-lock syringe for a threaded, secure fit.

What colour coding is available and why?


It is supplied in red to enable quick Visual identification.

Is it reusable or intended for single use?


It is provided as a disposable component to limit contamination risk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy