Metcal Red Needle Nozzle Dispensing Tip, 25 Gauge
- RS Stock No.:
- 276-3543
- Distrelec Article No.:
- 300-35-974
- Mfr. Part No.:
- 925050-45BTE
- Manufacturer:
- Metcal
Subtotal (1 unit)*
€44.10
(exc. VAT)
€54.24
(inc. VAT)
Limited stock
- 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.10 |
*price indicative
- RS Stock No.:
- 276-3543
- Distrelec Article No.:
- 300-35-974
- Mfr. Part No.:
- 925050-45BTE
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sub Type | Needle Nozzle | |
| Product Type | Dispensing Tip | |
| Gauge | 25 | |
| Length | 12.7mm | |
| For Use With | Fluid Dispenser | |
| Colour | Red | |
| Series | TE Bent Tip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Needle Nozzle | ||
Product Type Dispensing Tip | ||
Gauge 25 | ||
Length 12.7mm | ||
For Use With Fluid Dispenser | ||
Colour Red | ||
Series TE Bent Tip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International TE Bent Tip is a precision bent tips at 45 degree angle. This bend tip is a perfect for dispensing fluid in hard to reach places.
25 Gauge size
Length is 12.7 mm
Sold in packs of 50
Related links
- Metcal Orange Needle Nozzle Dispensing Tip, 23 Gauge
- Metcal Lavender Needle Nozzle Dispensing Tip, 30 Gauge
- Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- Metcal Clear Needle Nozzle Dispensing Tip, 27 Gauge
- Metcal Purple Needle Nozzle Dispensing Tip, 21 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
