Metcal Purple Needle Nozzle Dispensing Tip, 21 Gauge
- RS Stock No.:
- 276-3537
- Distrelec Article No.:
- 300-35-958
- Mfr. Part No.:
- 921150-TE
- Manufacturer:
- Metcal
Subtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.72 |
*price indicative
- RS Stock No.:
- 276-3537
- Distrelec Article No.:
- 300-35-958
- Mfr. Part No.:
- 921150-TE
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Dispensing Tip | |
| Sub Type | Needle Nozzle | |
| Gauge | 21 | |
| For Use With | Fluid Dispenser | |
| Length | 38.1mm | |
| Colour | Purple | |
| Standards/Approvals | No | |
| Series | TE Tips | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Dispensing Tip | ||
Sub Type Needle Nozzle | ||
Gauge 21 | ||
For Use With Fluid Dispenser | ||
Length 38.1mm | ||
Colour Purple | ||
Standards/Approvals No | ||
Series TE Tips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International TE Tip has a stainless steel cannula with a double Helix polypropylene hub. The electro polished cannula for unobstructed and consistent material flow.
Burr free
21 Gauge size
Length is 38.1 mm
Sold in packs of 50
Silicone and chloride free
Related links
- Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge
- Metcal Lavender Needle Nozzle Dispensing Tip, 30 Gauge
- Metcal Clear Needle Nozzle Dispensing Tip, 27 Gauge
- Kahnetics Green Dispensing Tip Dispensing Tip, 21 Gauge
- Metcal Orange Needle Nozzle Dispensing Tip, 23 Gauge
- Metcal Red Needle Nozzle Dispensing Tip, 25 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
