Display Visions Green, Red Display Backlight, LED 20-Pin
- RS Stock No.:
- 197-1247
- Mfr. Part No.:
- EA LED36x28-GR
- Manufacturer:
- Display Visions
Get a bulk buy discount
Add 5 more to save €1.55
View bulk pricing optionsSubtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.62 | - |
| 5 - 9 | €5.31 | €1.55 |
| 10 + | €5.00 | €6.20 |
*price indicative
- RS Stock No.:
- 197-1247
- Mfr. Part No.:
- EA LED36x28-GR
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Backlight Type | LED | |
| Product Type | Display Backlight | |
| Backlight Colours | Green, Red | |
| Number of Pins | 20 | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Backlight Type LED | ||
Product Type Display Backlight | ||
Backlight Colours Green, Red | ||
Number of Pins 20 | ||
Standards/Approvals No | ||
Width 36mm | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
