Display Visions Green, Red Display Backlight, LED 40-Pin

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€23.37

(exc. VAT)

€28.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€23.37-
5 +€21.109%

*price indicative

RS Stock No.:
197-1308
Mfr. Part No.:
EA LED94X67-GR
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Backlight Type

LED

Product Type

Display Backlight

Backlight Colours

Green, Red

Variable Brightness

Yes

Number of Pins

40

Standards/Approvals

No

Width

3mm

Height

66.9mm

Series

EA DOGS104x-A

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller UC1611 with integrated graphic RAM.

High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap

LED backlighting 10 to 150mA

No mounting required because it can be soldered directly onto PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy