Display Visions White Display Backlight, LED 22
- RS Stock No.:
- 197-1267
- Mfr. Part No.:
- EA LED66x40-W
- Manufacturer:
- Display Visions
Subtotal (1 tray of 11 units)*
€174.76
(exc. VAT)
€214.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 11 + | €15.887 | €174.76 |
*price indicative
- RS Stock No.:
- 197-1267
- Mfr. Part No.:
- EA LED66x40-W
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Backlight | |
| Backlight Type | LED | |
| Backlight Colours | White | |
| Number of Pins | 22 | |
| Height | 4mm | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Backlight | ||
Backlight Type LED | ||
Backlight Colours White | ||
Number of Pins 22 | ||
Height 4mm | ||
Width 66mm | ||
Standards/Approvals No | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
Related links
- Display Visions White Display Backlight, LED 22
- Display Visions Green LED 22
- Display Visions Amber Display Backlight, LED 22
- Display Visions White Display Backlight, LED 28
- Display Visions White Display Backlight, LED 28-Pin
- Display Visions White Display Backlight, LED
- Display Visions Amber Display Backlight, LED 22-Pin
- Display Visions Green LED 22-Pin
