Microchip AC320214 SSD1963 Graphics Board 4.3 in LCD Development Tool With AC320214 for SAM E70 Xplained Ultra
- RS Stock No.:
- 842-611
- Mfr. Part No.:
- AC320214
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€85.62
(exc. VAT)
€105.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.62 |
*price indicative
- RS Stock No.:
- 842-611
- Mfr. Part No.:
- AC320214
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Graphics Controller | |
| Diagonal Display Size | 4.3in | |
| Display Technology | LCD | |
| Featured Device | AC320214 | |
| Kit Name | SSD1963 Graphics Board | |
| For Use With | SAM E70 Xplained Ultra | |
| Interface Type | RGB 8Bit | |
| Kit Classification | Development Tool | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Graphics Controller | ||
Diagonal Display Size 4.3in | ||
Display Technology LCD | ||
Featured Device AC320214 | ||
Kit Name SSD1963 Graphics Board | ||
For Use With SAM E70 Xplained Ultra | ||
Interface Type RGB 8Bit | ||
Kit Classification Development Tool | ||
- COO (Country of Origin):
- CN
The Microchip Graphics Card adds high-performance Visual processing to your development boards. This expansion daughter board bridges microcontrollers lacking native display drivers to full-colour LCD panels. It handles processing loads locally to free your main system for complex tasks.
Built-in 1215-KB frame buffer supports up to 864 x 480 at 24 bpp display
Compatible with TFT 18/24-bit generic RGB Interface panels
Offers hardware rotation and mirroring for versatile display orientation
Includes programmable brightness, contrast, and saturation control
Related links
- Microchip 10BASE-T1S Ethernet PHY Transceiver LAN8670 RMII Evaluation Board Evaluation Kit for SAM E70 Xplained Ultra
- Microchip SAM E70 Xplained Ultra Evaluation Kit, Arduino Compatible Board
- Microchip AC320212 565 LCD Adapter Graphics Card 4.3 in LCD Adapter Board for DM320209 DM320113, AC320005-5
- Microchip AC164127-6 Graphics Display Powertip 4.3 in LCD Daughter Board for PICtail Plus LCD Controller Board
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Microchip EV48R50A Graphics Prototype Board For Curiosity Boards LCD Development Board With Graphics Connector, LED
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Microchip SAM V71 Xplained Ultra MCU Evaluation Kit ATSAMV71-XULT
