MikroElektronika MIKROE-2790 7 x 10 Y Click LED Matrix Display Development Board With 74HC595

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.21-
5 - 9€15.414%
10 +€14.599%

*price indicative

RS Stock No.:
165-1411
Mfr. Part No.:
MIKROE-2790
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Display Board

Display Technology

LED Matrix Display

Featured Device

74HC595

Kit Name

7 x 10 Y Click

Kit Classification

Development Board

Standards/Approvals

No

7x10 Y click displays letters, numbers, and characters in a 7x5 font resolution. It carries a matrix of 70 yellow LEDs driven by a pair of 8-bit serial-in, parallel-out shift registers, a Darlington Transistor array and a Johnson counter. The display has the capability to scroll the text across the screen.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy