MikroElektronika MIKROE-2734 7-Seg RGB Click 1 in 7 Segment Display MikroBus Click Board for Adafruit NeoPixel Arduino

Get a bulk buy discount

Add 5 more to save €6.00

View bulk pricing options

Subtotal (1 unit)*

€46.85

(exc. VAT)

€57.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€46.85-
5 - 9€45.65€6.00
10 +€44.51€23.40

*price indicative

RS Stock No.:
168-3075
Mfr. Part No.:
MIKROE-2734
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

1in

Product Type

Display Board

Display Technology

7 Segment Display

Kit Name

7-Seg RGB Click

For Use With

Adafruit NeoPixel Arduino library

Interface Type

Serial

Kit Classification

MikroBus Click Board

Standards/Approvals

RoHS

7-SEG RGB click carries a full color single 7 segment digit display. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over the CS, and PWM pin on the mikroBUS™ line.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy